PXF6050BAD | BULGIN

FO patch cable, LC to LC-plug, 25 m, OM1, multimode 62.5/125 µm, PXF6050BAD

Order No.: 98F7054
EAN: 4099891060442
MPN:
PXF6050BAD
PXF6050BAD BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
406.3017 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
812.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
406.3017 €

Flex connector, PXF6050BAD, BULGIN

Flex connector to LC type connector, OM1 multi mode cable, IP 68, 25 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Connection (1) LC
Connection (2) LC-Stecker
Version LWL-Patchkabel
Colour schwarz
Chamfer type Multimode 62,5/125 µm
Cable length 25 m
Category OM1
Material POE
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei