PXF6050CAB | BULGIN
FO patch cable, LC to LC-plug, 10 m, OS1, singlemode 9/125 µm, PXF6050CAB
Unit Price (€ / pc.)
121.5585 € *
Available: 0 pcs.
Leadtime: On Request **
Flex connector, PXF6050CAB, BULGIN
Flex connector to LC type connector, OS1 single mode cable, IP 68, 10 meter length.
Features
- Secure, proven locking system
- 30° twist locking, tamper-proof lock prevents accidental un-mating
- Halogen free
Technical specifications
Connection (1) | LC | |
Connection (2) | LC-plug | |
Version | FO patch cable | |
Colour | black | |
Chamfer type | singlemode 9/125 µm | |
Cable length | 10 m | |
Category | OS1 | |
Material | POE |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |