PXF6050CAK | BULGIN

FO patch cable, LC to LC-plug, 450 m, OS1, singlemode 9/125 µm, PXF6050CAK

Order No.: 98F7119
EAN: 4099891061098
MPN:
PXF6050CAK
PXF6050CAK BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
3,488.5207 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
17,442.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3,488.5207 €

Flex connector, PXF6050CAK, BULGIN

Flex connector to LC type connector, OS1 single mode cable, IP 68, 450 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Anschluss (1) LC
Anschluss (2) LC-Stecker
Ausführung LWL-Patchkabel
Farbe schwarz
Faserart Singlemode 9/125 µm
Kabellänge 450 m
Kategorie OS1
Material POE
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei