PXF6051AAF | BULGIN

FO patch cable, LC to LC-plug, 100 m, OM3, multimode 50/125 µm, PXF6051AAF

Order No.: 98F7022
EAN: 4099891060121
MPN:
PXF6051AAF
PXF6051AAF BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
1,040.2742 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3,120.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
1,040.2742 €

Flex connector, PXF6051AAF, BULGIN

Inline connector to LC type connector, OM3 multi mode cable, IP 68, 5 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Connection (1) LC
Connection (2) LC-Stecker
Version LWL-Patchkabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 100 m
Category OM3
Material POE
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei