PXF6051BAC | BULGIN

FO patch cable, LC to LC-plug, 15 m, OM1, multimode 62.5/125 µm, PXF6051BAC

Order No.: 98F7051
EAN: 4099891060411
MPN:
PXF6051BAC
PXF6051BAC BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
208.5356 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,710.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
208.5356 €

Flex connector, PXF6051BAC, BULGIN

Inline connector to LC type connector, OM3 multi mode cable, IP 68, 5 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Connection (1) LC
Connection (2) LC-Stecker
Version LWL-Patchkabel
Colour schwarz
Chamfer type Multimode 62,5/125 µm
Cable length 15 m
Category OM1
Material POE
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei