PXF6052AAA | BULGIN

FO patch cable, LC to LC-plug, 5 m, OM3, multimode 50/125 µm, PXF6052AAA

Order No.: 98F7002
EAN: 4099891059927
MPN:
PXF6052AAA
BULGIN
PXF6052AAA BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
120.0115 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 22 Weeks **
Total Price:
120.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
120.0115 €

Front panel connector, PXF6052AAA, BULGIN

Front panel mounting connector to LC type connector, OM3 multi mode cable, IP 68, 1 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Anschluss (1) LC
Anschluss (2) LC-Stecker
Ausführung LWL-Patchkabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 5 m
Kategorie OM3
Material POE
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei