PXF6054AAB | BULGIN
FO patch cable, LC to LC, 10 m, OM3, multimode 50/125 µm, PXF6054AAB
Unit Price (€ / pc.)
246.9012 € *
Available: 0 pcs.
Available in 5 Days: 139 pcs.
Leadtime: 22 Weeks **
Total Price:
246.90 € *
Price list
Quantity
Price per unit*
1 pcs.
246.9012 €
3 pcs.
207.7145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex connector, PXF6054AAB, BULGIN
Flex connector to flex fiber connector, OM3 multi mode cable, IP 68, 10 meter length.
Features
- Secure, proven locking system
- 30° twist locking, tamper-proof lock prevents accidental un-mating
- Halogen free
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | LC | |
Ausführung | LWL-Patchkabel | |
Farbe | schwarz | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 10 m | |
Kategorie | OM3 | |
Material | POE |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |