PXF6054AAE | BULGIN

FO patch cable, LC to LC, 50 m, OM3, multimode 50/125 µm, PXF6054AAE

Order No.: 98F7019
EAN: 4099891060091
MPN:
PXF6054AAE
BULGIN
PXF6054AAE BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
591.8346 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
591.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
591.8346 €

Flex connector, PXF6054AAE, BULGIN

Flex connector to flex fiber connector, OM3 multi mode cable, IP 68, 50 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Anschluss (1) LC
Anschluss (2) LC
Ausführung LWL-Patchkabel
Farbe schwarz
Faserart Multimode 50/125 µm
Kabellänge 50 m
Kategorie OM3
Material POE
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei