PXF6054AAH | BULGIN

FO patch cable, LC to LC, 200 m, OM3, multimode 50/125 µm, PXF6054AAH

Order No.: 98F7031
EAN: 4099891060213
MPN:
PXF6054AAH
PXF6054AAH BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
1,518.8327 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
7,594.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1,518.8327 €

Flex connector, PXF6054AAH, BULGIN

Flex connector to flex fiber connector, OM3 multi mode cable, IP 68, 200 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Patchkabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 200 m
Category OM3
Material POE
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei