PXF6054BAE | BULGIN
FO patch cable, LC to LC, 50 m, OM1, multimode 62.5/125 µm, PXF6054BAE
Unit Price (€ / pc.)
591.8346 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Flex connector, PXF6054BAE, BULGIN
Flex connector to flex fiber connector, OM1 multi mode cable, IP 68, 50 meter length.
Features
- Secure, proven locking system
- 30° twist locking, tamper-proof lock prevents accidental un-mating
- Halogen free
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | LC | |
Ausführung | LWL-Patchkabel | |
Farbe | schwarz | |
Faserart | Multimode 62,5/125 µm | |
Kabellänge | 50 m | |
Kategorie | OM1 | |
Material | POE |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |