PXF6055AAJ | BULGIN

FO patch cable, LC to LC, 300 m, OM3, multimode 50/125 µm, PXF6055AAJ

Order No.: 98F7036
EAN: 4099891060268
MPN:
PXF6055AAJ
BULGIN
PXF6055AAJ BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
2,362.7807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,362.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2,362.7807 €

Flex connector, PXF6055AAJ, BULGIN

Flex connector to inline flex connector, OM3 multi mode cable, IP 68, 300 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Connection (1) LC
Connection (2) LC
Version FO patch cable
Colour black
Chamfer type multimode 50/125 µm
Cable length 300 m
Category OM3
Material POE
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead