PXF6055CAH | BULGIN
FO patch cable, LC to LC, 200 m, OS1, singlemode 9/125 µm, PXF6055CAH
Unit Price (€ / pc.)
1,520.9628 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
7,604.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1,520.9628 €
Flex connector, PXF6055CAH, BULGIN
Flex connector to inline flex connector, OS1 multi mode cable, IP 68, 200 meter length.
Features
- Secure, proven locking system
- 30° twist locking, tamper-proof lock prevents accidental un-mating
- Halogen free
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Patchkabel | |
Colour | schwarz | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 200 m | |
Category | OS1 | |
Material | POE |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |