PXF4051 | BULGIN
LC-plug, OM3, singlemode, black, PXF4051
Unit Price (€ / pc.)
20.4561 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
18.8258 €
50 pcs.
17.3145 €
100 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber connector, PXF4051, BULGIN
Inline fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector.
Features
- Mates with flex cable connector PXF4050
- For inline connection
- Supplied without LC connector
Technical specifications
Ausführung | LC-Stecker | |
Farbe | schwarz | |
Faserart | Singlemode | |
Kategorie | OM3 | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |