PXF4053 | BULGIN
LC-plug, OM1, multimode, black, PXF4053
Unit Price (€ / pc.)
27.4414 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
27.44 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4414 €
10 pcs.
25.5136 €
25 pcs.
23.4787 €
50 pcs.
21.3605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber connector, PXF4053, BULGIN
Rear panel mount fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector.
Features
- Mates with flex cable connector PXF4050
- Rear panel mounting
- Single hole fixing
- Supplied without LC connector
Technical specifications
Version | LC-Stecker | |
Colour | schwarz | |
Chamfer type | Multimode | |
Category | OM1 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |