PXF6050C | BULGIN
LC-plug, OS1, singlemode, black, PXF6050C
Unit Price (€ / pc.)
47.6952 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 22 Weeks **
Fiber connector, PXF6050C, BULGIN
Flex fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OS1 (Single Mode) with no cable supplied.
Technical specifications
Ausführung | LC-Stecker | |
Farbe | schwarz | |
Faserart | Singlemode | |
Kategorie | OS1 | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |