PXF6051A | BULGIN

LC socket, OM3, multimode, black, PXF6051A

Order No.: 73F4801
EAN: 4099889825008
MPN:
PXF6051A
PXF6051A BULGIN Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
70.567 € *
Available: 0 pcs.
Available in 5 Days: 139 pcs.
Leadtime: 22 Weeks **
Total Price:
141.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
70.567 €

Fiber connector, PXF6051A, BULGIN

Inline fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OM3 (Multimode) with no cable supplied.

Technical specifications
Ausführung LC-Buchse
Farbe schwarz
Faserart Multimode
Kategorie OM3
Schutzart (IP) IP68
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei