PXF6051B | BULGIN
LC socket, OM1, multimode, black, PXF6051B
Unit Price (€ / pc.)
72.0307 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 18 Weeks **
Fiber connector, PXF6051B, BULGIN
Inline fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OM1 (Multimode) with no cable supplied.
Technical specifications
Version | LC socket | |
Colour | black | |
Chamfer type | multimode | |
Category | OM1 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |