FX0180/BK | BULGIN
Cable fuse holder, 6.3 x 32 mm, 10 A, 250 V, in-line mounting, FX0180/BK
Unit Price (€ / pc.)
5.5335 € *
Available: 700 pcs.
Available in 5 Days: 3,688 pcs.
Leadtime: 22 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
4.8790 €
100 pcs.
4.2721 €
250 pcs.
4.1055 €
1000 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Line fuse holders, type Bulgin FX..80.
Screw terminals; Conductor cross-section: 1.0 mm². Rated current: 10 A. Rated voltage: 50 V (250 V for applications in closed systems). Test voltage: 2.0 kV. Certification: UL. Operating temperatures: –20 to +90 °C. Diameter: 15.5 mm.
Technical attributes (type, fuse size, color, length overall): FX0180/BK, 6,3 x 32 mm, black, 60.3 mm
Technical specifications
Connection | Schraubanschluss | |
Version | geschlossen | |
Type of mounting | In-Line-Montage | |
Touch protection | PC1 | |
Installation diameter | 15.5 mm | |
For Fuse | 6,3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |