FX0296/1 | BULGIN
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, snap-in, FX0296/1
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 22 Weeks **
Total Price:
198.97 € *
Price list
Quantity
Price per unit*
40 pcs.
4.9742 €
150 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, FX0296/1, BULGIN
Features
- Protection category PC1
- Fuse size 5 x 20 mm
- Screw cap/hand release
- 6.3 A, 250 V
Technical specifications
For Fuse | 5 x 20 mm | |
Version | geschlossen | |
Connection | Lötanschluss | |
Type of mounting | Snap-in | |
Installation diameter | 13 mm | |
Version of the cap | Fingergrip | |
Rated current | 6.3 A | |
Rated voltage | 250 V | |
Touch protection | PC1 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |