FX0380 | BULGIN

Cable fuse holder, 5 x 20 mm, 10 A, 250 V, in-line mounting, FX0380

Order No.: 46G660
EAN: 4099889127775
MPN:
FX0380
Series: Fuse Holders
FX0380 BULGIN Fuse Holders Image 1
FX0380 BULGIN Fuse Holders Image 2
FX0380 BULGIN Fuse Holders Image 3
FX0380 BULGIN Fuse Holders Image 4
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Next delivery: 93 pcs. on 2025-04-22
Available in 5 Days: 17,106 pcs.
Leadtime: 22 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.3796 €
100 pcs.
2.9631 €
250 pcs.
2.8441 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Line fuse holders, type Bulgin FX..80.

Made of transparent polybutene (UL 94 V-0), with screw terminals; Rated current: 10 . Rated voltage: 50 V (250 V for use in enclosed system). Test voltage: 2.0 kV. Operating temperatures: –20 to +90 °C. Conductor cross-section: 1.0 mm². Diameter: 15.5 mm.

Technical attributes (type, fuse size, length overall): FX0380, 5.0 x 20 mm, 48.6 mm

Technical specifications
Connection Schraubanschluss
Version geschlossen
Type of mounting In-Line-Montage
Touch protection PC1
Installation diameter 4.8 mm
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP66
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes