FX0385 | BULGIN
Cable fuse holder, 5 x 20 mm, 10 A, 250 V, in-line mounting, FX0385
Unit Price (€ / pc.)
7.4970 € *
Available: 727 pcs.
Available in 5 Days: 14,767 pcs.
Leadtime: 22 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.5926 €
100 pcs.
5.7953 €
250 pcs.
5.5692 €
1000 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Line fuse holders, type Bulgin FX..85.
Made of transparent polybutene (UL 94 V-0), with screw terminals; Rated current: 10 . Rated voltage: 50 V (250 V for use in enclosed systems). Degree of protection: IP 66. Test voltage: 2.0 kV. Operating temperatures: –20 to +70 °C. Conductor cross-section: 1.0 mm². Cable diameter: 1.0 to 2.64 mm. Diameter: 16.5 mm.
Technical attributes (type, fuse size, length overall): FX0385, 5.0 x 20 mm, 79.2 mm
Technical specifications
Connection | Schraubanschluss | |
Version | geschlossen | |
Type of mounting | In-Line-Montage | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |