FX0415 | BULGIN
Fuse holder, 6.3 x 32 mm, 13 A, 250 V, central Mounting, FX0415
Unit Price (€ / pc.)
10.2816 € *
Available: 272 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 22 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.0440 €
100 pcs.
7.9254 €
250 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for 6.3 x 32 mm G fuses, type Bulgin FX0415.
With raised screw cap; Rated voltage: 250 VAC. Rated current: 13 A (16 A UL). Operating temperatures: –20 to +85 °C. Approbations: UL.
Type: FX0415, fuse holder
Technical specifications
Connection | Steckanschluss | |
Version of the cap | Fingergrip | |
Version | geschlossen | |
Type of mounting | Zentralbefestigung | |
Touch protection | PC2 | |
Installation diameter | 16 mm | |
For Fuse | 6,3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 13 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |