FX0419 | BULGIN
Fuse holder, 6.3 x 32 mm, 16 A, 250 V, central Mounting, FX0419
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Next delivery: 200 pcs. on 2025-08-27
Leadtime: 22 Weeks **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
10.8647 €
50 pcs.
10.1507 €
150 pcs.
9.6747 €
500 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for 6.3 x 32 mm G fuses, type Bulgin FX0419.
Front panel mount, bushing mount, screw cap; Rated voltage: 250 VAC. Rated current: 16 A. Tab terminal: 6.3 mm. Degree of protection: IP 68. Operating temperatures: –20 to +85 °C. Approbations: UL, VDE, CSA.
Type: FX0419, fuse holder
Technical specifications
Connection | Steckanschluss | |
Version of the cap | Schlitz | |
Version | geschlossen | |
Type of mounting | Zentralbefestigung | |
Touch protection | PC2 | |
Installation diameter | 16 mm | |
For Fuse | 6,3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |