FX0455 | BULGIN
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, FX0455
Unit Price (€ / pc.)
4.8909 € *
Available: 328 pcs.
Available in 5 Days: 340 pcs.
Leadtime: 22 Weeks **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.3197 €
100 pcs.
3.7604 €
250 pcs.
3.6295 €
1000 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, type Bulgin FX0455.
With solder connection, bushing mount and crew cap; Rated voltage: 250 VAC. Rated current: 10 A (16 A UL). Certifications: VDE, UL, CSA. Operating temperatures: –20 to +85 °C.
Type: FX0455, fuse holder
Technical specifications
Connection | Lötanschluss | |
Version of the cap | Fingergrip | |
Version | geschlossen | |
Type of mounting | Zentralbefestigung | |
Installation diameter | 12 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |