FX0456 | BULGIN

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, FX0456

Order No.: 46G620
EAN: 4099889127287
MPN:
FX0456
Series: Fuse Holders
FX0456 BULGIN Fuse Holders Image 1
FX0456 BULGIN Fuse Holders Image 2
FX0456 BULGIN Fuse Holders Image 3
FX0456 BULGIN Fuse Holders Image 4
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 469 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 22 Weeks **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.6525 €
100 pcs.
4.9623 €
250 pcs.
4.7838 €
1000 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for PCB mounting, type Bulgin FX045.

For G fuses size 5 x 20 mm, with bayonet lock, opening with screwdriver; Rated voltage: 250 V. Rated current: 10 A.

Type: FX0456, radial

Technical specifications
For Fuse 5 x 20 mm
Version geschlossen
Connection Leiterplattenanschluss
Type of mounting Leiterplattenmontage
Installation diameter 1.3 mm
Version of the cap Schlitz
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP66
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes