FX0462 | BULGIN
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, FX0462
Unit Price (€ / pc.)
5.3431 € *
Available: 250 pcs.
Leadtime: 22 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.7124 €
100 pcs.
4.1412 €
250 pcs.
3.9627 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder for 5 x 20 mm G fuses, type Bulgin FX0462.
With solder terminals and screw cap; Rated voltage: 250 VAC. Rated current: 10 A. Degree of protection: IP 68. safety class: PC2. Certifications: VDE, UL, CSA. Operating temperatures: –20 to +85 °C.
Type: FX0462, fuse holder
Technical specifications
For Fuse | 5 x 20 mm | |
Version | geschlossen | |
Connection | Lötanschluss | |
Type of mounting | Zentralbefestigung | |
Installation diameter | 12 mm | |
Version of the cap | Schlitz | |
Rated current | 10 A | |
Rated voltage | 250 V | |
Touch protection | PC2 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |