PX0833/E | BULGIN

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, PX0833/E

Order No.: 73F1762
EAN: 4099889823486
MPN:
PX0833/E
PX0833/E BULGIN Modular Connectors Image 1
PX0833/E BULGIN Modular Connectors Image 2
PX0833/E BULGIN Modular Connectors Image 3
PX0833/E BULGIN Modular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
82.2528 € *
Available: 0 pcs.
Available in 5 Days: 1,190 pcs.
Leadtime: 22 Weeks **
Total Price:
246.76 € *
Price list
Quantity
Price per unit*
3 pcs.
82.2528 €
7 pcs.
71.6975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet cable, PX0833/E, BULGIN

As patch cable Cat. 5e with shielded RJ45 connector; Cable insulation: PUR. Operating temperatures: -20 to +70 °C.

Ethernet panel connector, type PX08.

Technical attributes (type, version): PX0833/E, grounded front-panel mounting.

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5e
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei