PX0839/90 | BULGIN
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, PX0839/90
Unit Price (€ / pc.)
26.7036 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
26.70 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7036 €
10 pcs.
24.5735 €
25 pcs.
22.6100 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet cable, PX0839/90, BULGIN
As patch cable Cat. 5e with shielded RJ45 connector; Cable insulation: PUR. Operating temperatures: -20 to +70 °C.
Ethernet panel connector, type PX08.
Technical attributes (type, version): PX0839/90, PCB mounting, angled contacts.
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Kategorie | Cat 5e | |
Montage | Leiterplattenmontage | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |