PXM6034/A | BULGIN
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, PXM6034/A
Ethernet cable for harsh environmental conditions, PXM6034/A, BULGIN
Patch cable Cat. 5e with shielded RJ45 connector, 30° rotary lock against unintentional disconnection. Water-proof and dust-proof to EN 60529; Degree of protection: IP68. Housing: PC/PBT. Cable type: S-FTP. Cable outer insulation: PUR. Contact resistance: max. 10 mohm. Inflammability to UL94V-0. Operating temperatures: -20 to +70 °C.
Ethernet connector with cable bushing, type PX.6.
With shielded RJ45 connector.
Technical attributes (type, housing, for cable): PXM6034/A, nickel-plated brass, PUR Cat 5e.
Anschluss | Schneidklemmanschluss | |
Ausführung | Stecker | |
Kategorie | Cat 5e | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |