PXP6033TP | BULGIN
Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, PXP6033TP
Ethernet cable for harsh environmental conditions, PXP6033TP, BULGIN
Patch cable Cat. 5e with shielded RJ45 connector, 30° rotary lock against unintentional disconnection. Water-proof and dust-proof to EN 60529; Degree of protection: IP68. Housing: PC/PBT. Cable type: S-FTP. Cable outer insulation: PUR. Contact resistance: max. 10 mohm. Inflammability to UL94V-0. Operating temperatures: -20 to +70 °C.
Ethernet panel connector, type PX.6.
Cat 5e jack.
Technical attributes (type, housing, version): PXP6033/TP, PC/PBT, front panel mount.
Ausführung | Buchse | |
Kategorie | Cat 5e | |
Montage | Leiterplattenmontage | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |