PX0870 | BULGIN
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, PX0870
Unit Price (€ / pc.)
66.164 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Flange mount connector, PX0870, BULGIN
Flange mount connector, water and dustproof to IP68 when mated with compatible connector. Supplied with panel sealing gasket and screw sealing washers.
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 5e |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |