SLDN4002CL | BULGIN
Photoelectric sensor, 0.002-0.04 m, PNP, 12-24 VDC, cable connection, IP67, SLDN4002CL
Unit Price (€ / pc.)
181.7249 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Optical sensor, SLDN4002CL, BULGIN
The slim line photoelectric sensor offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.
Features
- Sealed to IP67
- Stainless steel 316 shell
- Power supply voltage 12 - 24 VDC
- Detection distance 2 - 40 mm
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | PNP | |
Detecting distance | 0,002-0,04 m | |
Product type | Photoelektrischer Sensor | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | CN |
Original Packaging | Bulk mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |