SLDP3002CL | BULGIN
Photoelectric sensor, 0.002-0.03 m, NPN, 12-24 VDC, cable connection, IP67, SLDP3002CL
Unit Price (€ / pc.)
252.7203 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 22 Weeks **
Total Price:
252.72 € *
Price list
Quantity
Price per unit*
1 pcs.
252.7203 €
3 pcs.
212.5935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optical sensor, SLDP3002CL, BULGIN
The slim line photoelectric sensor offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.
Features
- Sealed to IP67
- Stainless steel 316 shell
- Power supply voltage 12 - 24 VDC
- Detection distance 2 - 30 mm
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | NPN | |
Detecting distance | 0,002-0,03 m | |
Product type | Photoelektrischer Sensor | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | CN |
Original Packaging | Bulk mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |