SLLN3002CL | BULGIN

Photoelectric sensor, 0.002-0.03 m, PNP, 12-24 VDC, cable connection, IP67, SLLN3002CL

Order No.: 28G2010
EAN: 4099889433555
MPN:
SLLN3002CL
BULGIN
SLLN3002CL BULGIN Optical Sensors
Image may differ
Unit Price (€ / pc.)
157.5798 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 22 Weeks **
Total Price:
157.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
157.5798 €

Optical sensor, SLLN3002CL, BULGIN

The slim line photoelectric sensor offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.

Features

  • Sealed to IP67
  • Stainless steel 316 shell
  • Power supply voltage 12 - 24 VDC
  • Detection distance 2 - 30 mm
Technical specifications
Anschluss Kabelanschluss
Ansprechzeit 0.5 ms
Ausgang PNP
Erfassungsabstand 0,002-0,03 m
Produkt-Art Photoelektrischer Sensor
Schaltlogik Licht-EIN
Schutzart (IP) IP67
Spannung 12-24 VDC
Stromversorgung 50 mA
Logistics
Ursprungsland CN
Originalverpackung Bulk mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes