SLLN4002M5 | BULGIN

Photoelectric sensor, 0.002-0.04 m, PNP, 12-24 VDC, cable connection, IP67, SLLN4002M5

Order No.: 28G2006
EAN: 4099889433517
MPN:
SLLN4002M5
SLLN4002M5 BULGIN Optical Sensors
Image may differ
Unit Price (€ / pc.)
193.7915 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,519.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
193.7915 €

Optical sensor, SLLN4002M5, BULGIN

The slim line photoelectric sensor offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.

Features

  • Sealed to IP67
  • Stainless steel 316 shell
  • Power supply voltage 12 - 24 VDC
  • Detection distance 2 - 40 mm
Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output PNP
Detecting distance 0,002-0,04 m
Product type Photoelektrischer Sensor
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin CN
Original Packaging Bulk mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes