SLLP3002CL | BULGIN

Photoelectric sensor, 0.002-0.03 m, NPN, 12-24 VDC, cable connection, IP67, SLLP3002CL

Order No.: 28G2008
EAN: 4099889433531
MPN:
SLLP3002CL
SLLP3002CL BULGIN Optical Sensors
Image may differ
Unit Price (€ / pc.)
252.7203 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 22 Weeks **
Total Price:
252.72 € *
Price list
Quantity
Price per unit*
1 pcs.
252.7203 €
3 pcs.
212.5935 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optical sensor, SLLP3002CL, BULGIN

The slim line photoelectric sensor offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.

Features

  • Sealed to IP67
  • Stainless steel 316 shell
  • Power supply voltage 12 - 24 VDC
  • Detection distance 2 - 30 mm
Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 0,002-0,03 m
Product type Photoelektrischer Sensor
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin CN
Original Packaging Bulk mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes