SLLP3002M5 | BULGIN
Photoelectric sensor, 0.002-0.03 m, NPN, 12-24 VDC, cable connection, IP67, SLLP3002M5
Unit Price (€ / pc.)
177.4290 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 22 Weeks **
Total Price:
177.43 € *
Price list
Quantity
Price per unit*
1 pcs.
177.4290 €
25 pcs.
167.9685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optical sensor, SLLP3002M5, BULGIN
The slim line photoelectric sensor offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.
Features
- Sealed to IP67
- Stainless steel 316 shell
- Power supply voltage 12 - 24 VDC
- Detection distance 2 - 30 mm
Technical specifications
Anschluss | Kabelanschluss | |
Ansprechzeit | 0.5 ms | |
Ausgang | NPN | |
Erfassungsabstand | 0,002-0,03 m | |
Produkt-Art | Photoelektrischer Sensor | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 12-24 VDC | |
Stromversorgung | 50 mA |
Download
Logistics
Ursprungsland | CN |
Originalverpackung | Bulk mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |