PX0410/04P/4550 | BULGIN

Plug, 4 pole, crimp connection, screw locking, straight, PX0410/04P/4550

Order No.: 70F5034
EAN: 4099889737479
MPN:
PX0410/04P/4550
PX0410/04P/4550 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.5065 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
5 pcs.
12.8044 €
10 pcs.
11.9714 €
25 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Connector housings with male contact insert, type PX0410.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0410/04P/4550, 4-pole, 125 V AC/DC/5.0 A, 4.5 to 5.0 mm

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4.5 to 5 mm
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No