PX0410/04S/4550 | BULGIN

Jack, 4 pole, crimp connection, screw locking, straight, PX0410/04S/4550

Order No.: 70F5048
EAN: 4099889737547
MPN:
PX0410/04S/4550
BULGIN
PX0410/04S/4550 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 18 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
12.3760 €
50 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Connector housings with female contact insert, type PX0410.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0410/04S/4550, 4-pole, 125 V AC/DC/5.0 A, 4.5 to 5.0 mm

Technical specifications
Version socket
Additional parts unequipped
Shell Material PA
Cable diameter 4.5 to 5 mm
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead