PX0411/03S/5560 | BULGIN
Jack, 3 pole, solder/crimp connection, screw locking, straight, PX0411/03S/5560
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 22 Weeks **
Total Price:
210.39 € *
Price list
Quantity
Price per unit*
17 pcs.
12.3760 €
50 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
Cable socket housings with female contact insert, type PX0411.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0411/03S/5560, 3-pole, 250 V AC/DC/8.0 A, 5.5 to 6.0 mm
Technical specifications
Version | Buchse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Cable diameter | 5,5 bis 6 mm | |
Contact connection | Löt-/Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |