PX0411/08P/6065 | BULGIN

Plug, 8 pole, solder/crimp connection, screw locking, straight, PX0411/08P/6065

Order No.: 70F5066
EAN: 4099889737639
MPN:
PX0411/08P/6065
BULGIN
PX0411/08P/6065 BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
13.1376 €
50 pcs.
11.9595 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Cable socket housings with male contact insert, type PX0411.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0411/08P/6065, 8-pole, 125 V AC/DC/5.0 A, 6.0 to 6.5 mm

Technical specifications
Version plug
Additional parts unequipped
Shell Material PA
Cable diameter 6 to 6.5 mm
Contact connection solder/crimp connection
Assembly cable assembly
Orientation straight
Pin number 8 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead