PX0411/12S/6065 | BULGIN
Jack, 12 pole, crimp connection, screw locking, straight, PX0411/12S/6065
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 22 Weeks **
Total Price:
203.85 € *
Price list
Quantity
Price per unit*
15 pcs.
13.5898 €
45 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
Cable socket housings with female contact insert, type PX0411.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0411/12S/6065, 12-pole, 50 V AC/DC/1.0 A, 6.0 to 6.5 mm
Technical specifications
Version | Buchse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Cable diameter | 6 bis 6,5 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |