PX0412/02P | BULGIN

Panel plug, 2 pole, solder/crimp connection, screw locking, straight, PX0412/02P

Order No.: 70F5100
EAN: 4099889737745
MPN:
PX0412/02P
PX0412/02P BULGIN Other Circular Connectors Image 1
PX0412/02P BULGIN Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 22 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.4006 €
50 pcs.
9.4605 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Front panel connector housings with male contact insert, type PX0412.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0412/02P, 2–pole, 250 V AC/DC/8.0 A

Technical specifications
Version Einbaustecker
Additional parts unbestückt
Shell Material PA
Contact connection Löt-/Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei