PX0412/04S | BULGIN
Panel socket, 4 pole, solder/crimp connection, screw locking, straight, PX0412/04S
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
Front panel connector housings with female contact insert, type PX0412.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0412/04S, 4–pole, 125 V AC/DC/5.0 A
Ausführung | Einbaubuchse | |
Bestückung | unbestückt | |
Gehäusematerial | PA | |
Kontaktanschluss | Löt-/Crimpanschluss | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Verriegelung | Schraubverriegelung |
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |