PX0412/08S | BULGIN

Panel socket, 8 pole, crimp connection, screw locking, straight, PX0412/08S

Order No.: 70F5122
EAN: 4099889737851
MPN:
PX0412/08S
PX0412/08S BULGIN Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Available in 5 Days: 2,580 pcs.
Leadtime: 22 Weeks **
Total Price:
204.17 € *
Price list
Quantity
Price per unit*
21 pcs.
9.7223 €
60 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

Front panel connector housings with female contact insert, type PX0412.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0412/08S, 8–pole, 125 V AC/DC/5.0 A

Technical specifications
Ausführung Einbaubuchse
Bestückung unbestückt
Gehäusematerial PA
Kontaktanschluss Crimpanschluss
Kontaktoberfläche vergoldet
Montage Chassismontage
Orientierung gerade
Polzahl 8-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei