PX0413/02P/PC | BULGIN

Panel plug, 2 pole, solder pin, screw locking, straight, PX0413/02P/PC

Order No.: 67F5850
EAN: 4099889732252
MPN:
PX0413/02P/PC
BULGIN
PX0413/02P/PC BULGIN Other Circular Connectors Image 1
PX0413/02P/PC BULGIN Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.3280 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 18 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.2570 €
50 pcs.
11.1622 €
100 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

For PCB mounting, type PX0413.

Connector housings with male insert for PCB mounting, type PX0413.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/02P/PC, 2–pole, 250 V AC/DC/8.0 A

Technical specifications
Version panel plug
Additional parts unequipped
Shell Material PA
Contact connection solder pin
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 2 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead