PX0413/02S/PC | BULGIN

Panel plug, 2 pole, solder pin, screw locking, straight, PX0413/02S/PC

Order No.: 67F5851
EAN: 4099889732269
MPN:
PX0413/02S/PC
PX0413/02S/PC BULGIN Other Circular Connectors Image 1
PX0413/02S/PC BULGIN Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 22 Weeks **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
14.1015 €
50 pcs.
12.8282 €
100 pcs.
11.5430 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

For PCB mounting, type PX0413.

Connector housings with female insert for PCB mounting, type PX0413.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/02S/PC, 2–pole, 250 V AC/DC/8.0 A

Technical specifications
Ausführung Einbaustecker
Bestückung unbestückt
Gehäusematerial PA
Kontaktanschluss Einlötstift
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 2-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei