PX0413/03S/PC | BULGIN
Panel plug, 3 pole, solder pin, screw locking, straight, PX0413/03S/PC
Unit Price (€ / pc.)
18.5283 € *
Available: 0 pcs.
Available in 5 Days: 197 pcs.
Leadtime: 22 Weeks **
Total Price:
203.81 € *
Price list
Quantity
Price per unit*
11 pcs.
18.5283 €
35 pcs.
15.5890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
For PCB mounting, type PX0413.
Connector housings with female insert for PCB mounting, type PX0413.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/03S/PC, 3–pole, 250 V AC/DC/8.0 A
Technical specifications
Version | Einbaustecker | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | Einlötstift | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |