PX0413/04P/PC | BULGIN

Panel plug, 4 pole, solder pin, screw locking, straight, PX0413/04P/PC

Order No.: 70F5140
EAN: 4099889737936
MPN:
PX0413/04P/PC
PX0413/04P/PC BULGIN Other Circular Connectors Image 1
PX0413/04P/PC BULGIN Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.7207 € *
Available: 0 pcs.
Available in 5 Days: 567 pcs.
Leadtime: 22 Weeks **
Total Price:
205.81 € *
Price list
Quantity
Price per unit*
15 pcs.
13.7207 €
40 pcs.
13.4708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series 400, type Bulgin PX04.

With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.

For PCB mounting, type PX0413.

Connector housings with male insert for PCB mounting, type PX0413.

Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/04P/PC, 4–pole, 125 V AC/DC/5.0 A

Technical specifications
Ausführung Einbaustecker
Bestückung unbestückt
Gehäusematerial PA
Kontaktanschluss Einlötstift
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 4-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei