PX0413/04S/PC | BULGIN
Panel plug, 4 pole, solder pin, screw locking, straight, PX0413/04S/PC
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
For PCB mounting, type PX0413.
Connector housings with female insert for PCB mounting, type PX0413.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0413/04S/PC, 4–pole, 125 V AC/DC/5.0 A
Version | panel plug | |
Additional parts | unequipped | |
Shell Material | PA | |
Contact connection | solder pin | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | screw locking |
Country of origin | TN |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |